Wera Phillips, Slotted Insulated, 6-Piece
- RS Stock No.:
- 266-5939
- Distrelec Article No.:
- 302-63-763
- Mfr. Part No.:
- 05051575001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 266-5939
- Distrelec Article No.:
- 302-63-763
- Mfr. Part No.:
- 05051575001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | 000 V for safe working at the voltage of 1, Individually tested at 10, 000 V | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals 000 V for safe working at the voltage of 1, Individually tested at 10, 000 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1060 i/1062 i/6 Kraftform VDE screwdriver set, 6 pieces
The Premium Kraftform VDE screwdriver set. Multi-component Kraftform handle for fast and gentle work. The Wera black point tip and a sophisticated hardening process guarantee a long usability for the tip, increased corrosion protection and exact fitting accuracy. Individually tested at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace. Handles marked to find and sort the tools easily.
Multi-component Kraftform handle for fast and low-fatigue working
Individually tested
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera black point tip offers an exact fit and optimum corrosion
Application:
Slotted and Phillips-head screws Phillips-Recess Design 6-piece set
