Bahco B219.035 Screwdriver Set Torx Standard Screwdriver Set, 5-Piece

Subtotal (1 unit)*

€56.37

(exc. VAT)

€69.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.37

*price indicative

RS Stock No.:
124-6355
Mfr. Part No.:
B219.035
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

5

Tip Type

Torx

Tip Size

TR10, TR15, TR20, TR25, TR30

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Star Tamper Resistant 5 Piece Screwdriver Set


Bahco Bachofit 5 piece screwdriver set for Torx tamperproof screws.

Two component handle with vertical groves for comfortable grip

Black finish tip for higher accuracy

Handle marking for quick identification of the tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy