Bahco B219.015 Screwdriver Set Pozidriv, Slotted Standard Screwdriver Set, 5-Piece

Subtotal (1 unit)*

€39.56

(exc. VAT)

€48.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.56

*price indicative

RS Stock No.:
124-6350
Mfr. Part No.:
B219.015
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

5

Tip Type

Pozidriv, Slotted

Tip Size

0.5 x 3 mm, 0.8 x 4 mm, 1 x 5.5 mm, PZ1, PZ2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Screwdriver Set, Pozidriv / Slotted Tip - B219.015


This screwdriver set provides a comprehensive selection for various tasks, featuring five versatile pieces with both Pozidriv and slotted tips. Each tool is designed for efficiency and durability, making it suitable for a range of professional and home applications.

Features & Benefits


• Black oxide tips enhance accuracy for precise driving

• Two-component handle offers a comfortable grip

• Anti-slip surface improves control during use

• Integrated hanging hole allows easy storage

• Chrome-plated blades resist corrosion for longevity

• High-performance steel blades ensure reliability

Applications


• Suitable for assembly and disassembly tasks

• Ideal for electrical and mechanical maintenance

Will it provide comfort during prolonged use?


The ergonomic handle is designed for extended comfort and grip.

Is it easy to identify different screwdriver tips?


Permanent markings on the handle ensure quick identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy