Bahco Screwdriver Set Phillips, Pozidriv, Slotted Insulated, 5-Piece
- RS Stock No.:
- 270-2465
- Mfr. Part No.:
- BE-9885S
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€61.70
(exc. VAT)
€75.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.70 |
*price indicative
- RS Stock No.:
- 270-2465
- Mfr. Part No.:
- BE-9885S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | Inspected and manufactured according to IEC 60900, tested in a water bath at 10000 V | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
ESD Safe No | ||
Standards/Approvals Inspected and manufactured according to IEC 60900, tested in a water bath at 10000 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO VDE insulated plus-minus/ Philips, plus- minus/ pozidriv-tip screwdriver set with 3-component handle and 150 V - 250 V voltage tester.
Flat face to prevent it from rolling away
Integrated hanging hole
