Knipex 00 20 12 V03 Screwdriver Set Phillips, Pozidriv Insulated, 6-Piece
- RS Stock No.:
- 176-4158
- Distrelec Article No.:
- 301-16-431
- Mfr. Part No.:
- 00 20 12 V03
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€77.27
(exc. VAT)
€95.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.27 |
*price indicative
- RS Stock No.:
- 176-4158
- Distrelec Article No.:
- 301-16-431
- Mfr. Part No.:
- 00 20 12 V03
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv | |
| ESD Safe | No | |
| Tip Size | PH0, PH1, PH2, PZ0, PZ1, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv | ||
ESD Safe No | ||
Tip Size PH0, PH1, PH2, PZ0, PZ1, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
KNIPEX 00 20 12 V03 VDE Screwdriver Set Phillips® / Pozidriv® 6 parts
00 20 12 V03 VDE Screwdriver Set Attractive sales packaging with Euro standard perforation. Tools in a plastic deep-drawn tray with transparent lid. Burnished tip, insulating multi-component handle, VDE-tested. Dimensions (W x H x D): 170 x 370 x 40 mm. Phillips® is a registered trademark of Phillips Screw Company. Pozidriv® is a registered trademark of European Ind. Serv. Ltd Content: 1 x 98 24 00 KNIPEX Screwdriver for cross recessed screws Phillips® (PH0), 1 x 98 24 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH1 x 80 mm), 1 x 98 24 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH2 x 100 mm), 1 x 98 25 00 KNIPEX Screwdriver for cross recessed screws Pozidriv® (PZ 0), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm),
Technical attributes
Attractive Sales Packaging With Euro Standard Perforation
Tools In A Plastic Deep-Drawn Tray With Transparent Lid
Burnished Tip, Insulating Multi-Component Handle, Vde-Tested
Dimensions (W X H X D): 170 X 370 X 40 Mm
Tools In A Plastic Deep-Drawn Tray With Transparent Lid
Burnished Tip, Insulating Multi-Component Handle, Vde-Tested
Dimensions (W X H X D): 170 X 370 X 40 Mm
Note
All of our screwdrivers have been tried, tested and approved by leading engineers
