Wera Screwdriver Set Pozidriv, Slotted Insulated, 6-Piece
- RS Stock No.:
- 123-0788
- Mfr. Part No.:
- 05022745001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€54.40
(exc. VAT)
€66.91
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.40 |
*price indicative
- RS Stock No.:
- 123-0788
- Mfr. Part No.:
- 05022745001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 0.5 x 3 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PZ1, PZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 0.5 x 3 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PZ1, PZ2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3165 i/6 Screwdriver set, stainless and rack
High quality Kraftform Plus VDE screwdriver set out of stainless steel by Wera. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The individual testing of the Kraftform Stainless VDE screwdrivers in a water bath at 10,000 volts as per DIN EN 60900 (IEC 60900) ensures safe working with voltages of up to 1,000 volts. Secure working is also ensured under extreme conditions and verified with the proven cold impact resistance at -40° C. Mainly with Lasertip: the Lasertip tip literally bites into the screw head and prevents any slipping out of the screw recess. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Includes a practical rack for tidy storage of the screwdrivers.
Insulated VDE stainless blades for secure work at 1,000 volts
Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical blade, Lasertip tip, stainless to prevent extraneous rust
1x 3165 i/6 Screwdriver set, stainless and rack, 6 pieces; 2x 3165 i PZ VDE Insulated screwdriver for Pozidriv screws, stainless: PZ 1x80, PZ 2x100; 4x 3160 i VDE Insulated screwdriver for slotted screws, stainless: 0.5x3.0x80, 0.6x3.5x100, 0.8x4.0x100, 1.0x5.5x125
