Teng Tools Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 198-1857
- Mfr. Part No.:
- TT917N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€77.22
(exc. VAT)
€94.98
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.22 |
*price indicative
- RS Stock No.:
- 198-1857
- Mfr. Part No.:
- TT917N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
ESD Safe No | ||
Standards/Approvals DIN ISO | ||
RoHS Status: Exempt
The Teng Tools TT917N series is a 7 Piece screwdriver set. It includes flat (slotted), PH and PZ type screwdrivers. It has hole in the handle for hanging or for use as a T handle for extra torque or with a fall protection wire if needed.
TT-MV PLUS steel alloy for greater strength and material flexibility
Ergonomically designed bi-material handle for easy use with higher torque and faster speed
The handle is moulded around the blade to ensure straightness and to allow larger blade wings which give a higher torque capacity
Related links
- Teng Tools Standard Screwdriver Set, 7-Piece
- Teng Tools Standard Screwdriver Set, 12-Piece
- Teng Tools Standard Screwdriver Set, 11-Piece
- Teng Tools Standard Screwdriver Set, 8-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 8-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 7-Piece
- BETA Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
