Facom Screwdriver Set Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 235-8467
- Mfr. Part No.:
- ATXRP.J7PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€87.71
(exc. VAT)
€107.88
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.71 |
*price indicative
- RS Stock No.:
- 235-8467
- Mfr. Part No.:
- ATXRP.J7PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this Set of 7 Protwist resistorx plus screwdrivers, Compliant with Tamper resistant Torx Plus specifications. The Inline Hardening Process – +100% tip life and +100% bar strength. The handle material is softer for more comfort and still ch
Laser Marking, gives virtually Permanent Marking
CNC tip machining, gives better Screw Fit increasing Torque Transfer and Reducing Wear
ATXRP Dimensions are 10x75mm, 15x75mm, 20x100mm, 25x100mm, 27x100mm, 30x125mm, 40x150mm
Related links
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Facom Torx Standard Screwdriver Set, 7-Piece
- Facom Resistorx Standard Screwdriver Set, 7-Piece
- Facom Torx 7-Piece
- Facom Torx Hexagon Phillips Standard Screwdriver Set, 7-Piece
- BETA Slotted Standard Screwdriver Set, 7-Piece
- BETA Standard Screwdriver Set, 7-Piece
- BETA Torx Standard Screwdriver Set, 7-Piece
