Wera 335, 335 PZ Screwdriver Set Slotted Stubby Screwdriver Set, 5-Piece
- RS Stock No.:
- 201-2176
- Distrelec Article No.:
- 301-79-950
- Mfr. Part No.:
- 05008871001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€31.94
(exc. VAT)
€39.29
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.94 |
*price indicative
- RS Stock No.:
- 201-2176
- Distrelec Article No.:
- 301-79-950
- Mfr. Part No.:
- 05008871001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Stubby Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Stubby Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
Stubby Set 2 Screwdriver set
Especially small screwdrivers with short blades for hard to reach areas. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. The blades have all the benefits of the Wera Bit technology. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head. The hexagon anti-roll protection prevents annoying rolling away of bits in the workplace.
Short compact shape for working in confined spaces
Ergonomic 2-component Kraftform handle for precise work
Blades with the benefits of the Wera Bit technology
Hexagonal anti-roll feature against rolling away
Take it easy tool finder: colour coding according to profile and size
1x Stubby Set 2 Screwdriver set, 5 pieces; 2x 355 PZ Pozidriv-head Stubby/carburetor screwdriver: PZ 1x25, PZ 2x25; 3x 335 Stubby/carburetor screwdriver: 0.6x3.5x24.5, 0.8x4.0x24.5, 1.0x5.5x24.5
Comfortable 2 component kraftform handle for precise work
Hexagonal anti roll feature against rolling away from workplace
The kraftform stubbies are particularly suitable for working in confined screw driving situation
