SAM Screwdriver Set Slotted, Phillips Stubby Screwdriver Set, 5-Piece

Subtotal (1 unit)*

€31.57

(exc. VAT)

€38.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.57

*price indicative

RS Stock No.:
221-2625
Mfr. Part No.:
T-J5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Screwdriver Type

Stubby Screwdriver Set

Number of Pieces

5

Tip Type

Slotted, Phillips

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM set of 5 S1 tom thumb screwdriver has 3 slotted and 2 Philips screwdrivers. It has SAM TOOL warranty.

It has 220 gram weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy