Wera 367 TORX® Screwdriver Set Stubby Screwdriver Set, 5-Piece
- RS Stock No.:
- 201-2179
- Distrelec Article No.:
- 301-79-952
- Mfr. Part No.:
- 05008876001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€32.42
(exc. VAT)
€39.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.42 |
*price indicative
- RS Stock No.:
- 201-2179
- Distrelec Article No.:
- 301-79-952
- Mfr. Part No.:
- 05008876001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Stubby Screwdriver Set | |
| Number of Pieces | 5 | |
| ESD Safe | No | |
| Tip Size | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Stubby Screwdriver Set | ||
Number of Pieces 5 | ||
ESD Safe No | ||
Tip Size 25 mm | ||
Standards/Approvals No | ||
Non Compliant
Stubby Set TX 1 Screwdriver set TORX®
Especially small screwdrivers with short blades for hard to reach areas. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. The blades have all the benefits of the Wera Bit technology. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head. The hexagon anti-roll protection prevents annoying rolling away of bits in the workplace.
Short compact shape for working in confined spaces
Ergonomic 2-component Kraftform handle for precise work
Blades with the benefits of the Wera Bit technology
Hexagonal anti-roll feature against rolling away
Take it easy tool finder: colour coding according to profile and size
1x Stubby Set TX 1 Screwdriver set TORX®, 5 pieces; 5x 367 TORX® Stubby screwdriver: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25
Short compact stubby screwdriver for working in confined spaces
Hexagonal anti roll feature against rolling away from workplace
The 2 component krafform handle allows high power transmission due to non slip, softer grip areas
