Wera Pozidriv, Slotted Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 201-2181
- Distrelec Article No.:
- 301-79-906
- Mfr. Part No.:
- 05008901001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-2181
- Distrelec Article No.:
- 301-79-906
- Mfr. Part No.:
- 05008901001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Pozidriv, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Pozidriv, Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
Non Compliant
300/7 Mix 2 Screwdriver set
Application-specific mixture of workshop screwdrivers with normal long blade and especially small Stubby screwdrivers with short blade for hard to reach areas. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. The blades have all the benefits of Wera Bit technology. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head. The hexagonal roller guard prevents annoying rolling away of bits in the workplace.
Short compact Stubby screwdriver for working in confined spaces
Lasertip screwdriver with long blade
Ergonomic 2-component Kraftform handle for precise work
Hexagonal anti-roll feature against rolling away
Take it easy tool finder: colour coding according to profile and size
1x 300/7 Mix 2 Screwdriver set, 7 pieces; 2x 355 PZ Pozidriv-head Stubby/carburetor screwdriver: PZ 1x25, PZ 2x25; 2x 355 PZ Screwdriver for Pozidriv screws: PZ 1x80, PZ 2x200; 1x 334 Screwdriver for slotted screws, 1.2 x 6.5 x 150 mm; 2x 335 Screwdriver for slotted screws: 0.5x3.0x80, 1.0x5.5x125; 1x Rack for Kraftform screwdrivers, 190 x 50 mm
Short compact stubby screwdriver for working in confined spaces
Lasertip screwdriver with long blade
Hexagonal anti roll feature against rolling away from workplace
The 2 component krafform handle allows high power transmission due to non slip, softer grip areas
