Avit Screwdriver Set Pozidriv, Slotted Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 276-5872
- Distrelec Article No.:
- 301-78-768
- Mfr. Part No.:
- AV05015
- Manufacturer:
- Avit
Subtotal (1 unit)*
€18.72
(exc. VAT)
€23.03
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.72 |
*price indicative
- RS Stock No.:
- 276-5872
- Distrelec Article No.:
- 301-78-768
- Mfr. Part No.:
- AV05015
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Pozidriv, Slotted | |
| ESD Safe | No | |
| Tip Size | 5 x 100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Pozidriv, Slotted | ||
ESD Safe No | ||
Tip Size 5 x 100 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit screwdriver set has chrome vanadium blades for extra strength.
Soft grip handles for extra comfort
Contents slotted 4 x 75
