BETA Slotted, Pozidriv Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 225-2294
- Mfr. Part No.:
- T198
- Manufacturer:
- BETA
Subtotal (1 unit)*
€72.99
(exc. VAT)
€89.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.99 |
*price indicative
- RS Stock No.:
- 225-2294
- Mfr. Part No.:
- T198
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Slotted, Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Slotted, Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T198 is the hard thermoformed tray with tool assortment. This tool assortment consist of screwdrivers Pozidriv and slotted screws and there is 7 pieces in the set.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- Wera Torx Slotted 7-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- RS PRO Pozidriv 7-Piece
- CK Pozidriv Standard Screwdriver Set, 7-Piece
- Wera Pozidriv Standard Screwdriver Set, 7-Piece
- SAM Pozidriv Standard Screwdriver Set, 7-Piece
- BETA Slotted Standard Screwdriver Set, 7-Piece
- BETA Slotted 7-Piece
