Klein Tools Screwdriver Set Interchangeable Standard Screwdriver Set, 15-Piece
- RS Stock No.:
- 228-6451
- Mfr. Part No.:
- 32290
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€89.18
(exc. VAT)
€109.69
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.18 |
*price indicative
- RS Stock No.:
- 228-6451
- Mfr. Part No.:
- 32290
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 15 | |
| Tip Size | Combo(No. 1 No. 2), Nut Driver(1/4 in), Phillips(No.0 No.1 No.2 No.3), Slotted(5/3 in 1/4 in), Square(No. 1 No. 2), Torx(No. 10 No. 15 No. 20 No. 25) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 15 | ||
Tip Size Combo(No. 1 No. 2), Nut Driver(1/4 in), Phillips(No.0 No.1 No.2 No.3), Slotted(5/3 in 1/4 in), Square(No. 1 No. 2), Torx(No. 10 No. 15 No. 20 No. 25) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Klein Tools 15-in-1 multi-bit screwdriver, carry fewer tools. This screwdriver/nut driver set comes with a fixed shaft and internal storage compartment for the screwdriver bits so they stay with the driver. 14 different bit sizes plus a 1/4 inch nut driver should cover the range of all your bit needs. Replacement bits in additional sizes are available separately.
It has cushion grip handle for greater torque and comfort
Related links
- Klein Tools Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Phillips 15-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon Interchangeable Standard Screwdriver Set, 15-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 8-Piece
