Wera Torx, Phillips Precision, 6-Piece
- RS Stock No.:
- 224-5758
- Mfr. Part No.:
- 05030182001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€68.60
(exc. VAT)
€84.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €68.60 |
*price indicative
- RS Stock No.:
- 224-5758
- Mfr. Part No.:
- 05030182001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Torx, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Torx, Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Micro 6 ESD Smartphone repair kit 1
Electrostatically secured Wera Micro screwdriver 6-piece set. The included screw profiles are especially suitable for use on mobile phones and tablets. Safe protection against electrostatic energy and associated damage. By supporting the hand on the rotating cap, and by the fast rotating zone below the rotating cap, lightning fast turning is possible. Time-consuming hand switching is eliminated. The power zone with integrated soft zones ensures the transmission of high tightening and loosening moments. Precision zone for correct rotation angles whilst adjusting. The Black Point tip provides fitting accuracy and optimum corrosion protection. Take it easy tool finder with size stamping and colour coding by profile to find the required tool quickly and easily.
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
The fast-turning zone just below the rotating cap allows rapid twisting.
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform Micro handles for fast and ergonomic screwdriving
Included profiles especially suitable for servicing mobile phones and tablets
1x Kraftform Micro 6 ESD Smartphone repair kit 1, 6 pieces; 2x 1550 PH ESD Kraftform Micro screwdriver for Phillips screws: PH 00x40, PH 0x40; 1x 1567 IPR TORX PLUS® ESD screwdriver, 1 IPR x 40 mm; 1x 1572 ESD Kraftform Micro screwdriver for Microstix® screws, m x 40 mm; 1x 1550 PH S ESD Kraftform Micro screwdrivers, # 1 x 40 mm; 1x 1529 ESD Lifting fork, 1 x 3.5 x 50 mm
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
The fast-turning zone just below the rotating cap allows rapid twisting
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform Micro handles for fast and ergonomic screw driving
Included profiles especially suitable for servicing mobile phones and tablets
