Wera Torx, Phillips, Slotted, Pozidriv Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 224-5767
- Mfr. Part No.:
- 05105625001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 224-5767
- Mfr. Part No.:
- 05105625001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Torx, Phillips, Slotted, Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Torx, Phillips, Slotted, Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform 300/7 set 3 Screwdriver set Kraftform Plus
6-piece screwdriver set with Kraftform Plus handle for comfortable ergonomic screwdriving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. With Lasertip blades: The tip clings to the screw head and prevents it slipping out. Take it easy tool finder with colour coding and size stamping - for easy and fast location of the required tool. The anti-roll protection avoids bits from annoying rolling away in the workplace. Plus iconic Wera bottle opener.
7-piece set in compact, textile box with Wera 2go compatibility
Take it easy tool finder: colour coding according to profile and size
Lasertip tips for more secure fit in the screw head
Multi-component Kraftform handle for fast and ergonomic screwdriving
With Wera bottle opener
1x Kraftform 300/7 set 3 Screwdriver set Kraftform Plus, 7 pieces; 1x 350 PH Screwdriver for Phillips screws, PH 2 x 100 mm; 2x 355 PZ Screwdriver for Pozidriv screws: PZ 1x80, PZ 2x100; 1x 334 SK Screwdriver for slotted screws, 1.2 x 6.5 x 125 mm; 2x 335 Screwdriver for slotted screws: 0.8x4.0x100, 1.0x5.5x125; 1x Bottle opener, 145; 1x Hook and Loop Fastener Strip 240, 240 x 50 mm
7-piece set in compact, textile box with Wera 2go compatibility
Take it easy tool finder: colour coding according to profile and size
Laser tip tips for more secure fit in the screw head
Multi-component Kraftform handle for fast and ergonomic screw driving
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Related links
- Facom Phillips Pozidriv Standard Screwdriver Set, 8-Piece
- BETA Slotted 7-Piece
- Wera Slotted Phillips Pozidriv 32-Piece
- Wera Phillips Torx Standard Screwdriver Set, 7-Piece
- Wera Phillips Slotted 14-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Wera Hexagon Pozidriv 7-Piece
