Wera, Torx, Pozidriv, Phillips Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-6320
- Mfr. Part No.:
- 05074722001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€41.61
(exc. VAT)
€51.18
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €41.61 |
*price indicative
- RS Stock No.:
- 266-6320
- Mfr. Part No.:
- 05074722001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx, Pozidriv, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Overall Length | 50mm | |
| Sub Type | Impactor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx, Pozidriv, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Overall Length 50mm | ||
Sub Type Impactor | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 6 Impaktor 1 SB, 6 pieces
The 6 Wera Impaktor bits in a length of 50 mm tidily arranged in a minimum of space in a practical bit-check. The Impaktor technology offers an above-average service life even under extreme circumstances thanks to the best possible utilisation of the material properties and the optimised geometry. The bit tip is coated with tiny diamond particles; this reduces the risk of any slipping out of the screw head thanks to the enhanced frictional resistance.
Upright position able, multi-component bit-check
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent c
Application:
6 Impaktor bits. The "take it easy" bit-checks have bits with a sleeve which - from its color and size designation - make it simple to access the right bit quickly.
