Felo Phillips, Pozidriv Insulated, 7-Piece

Subtotal (1 unit)*

€97.07

(exc. VAT)

€119.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€97.07

*price indicative

RS Stock No.:
269-3925
Mfr. Part No.:
FE41380736
Manufacturer:
Felo
Find similar products by selecting one or more attributes.
Select all

Brand

Felo

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

7

Tip Type

Phillips, Pozidriv

ESD Safe

No

Standards/Approvals

ANSI/ESD S20.20:2021

COO (Country of Origin):
DE
The Felo SD Ergonic Vde E-Slim Set comprises of 7 piece of screwdrivers with slim line insulated blades are 50 percent slimmer and ideal for recessed screws and breakers. The 3 component handle with gel cushioning that can adapt to the users hand and finger tip control makes it a perfect fit for your hand thus reducing stress and fatigue whilst increasing comfort and torque.

Black tip for precision fit

Anti roll handle design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy