BETA Phillips Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 225-2285
- Mfr. Part No.:
- T172
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2285
- Mfr. Part No.:
- T172
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T172 is the hard thermoformed tray with tool assortment. This tool assortment consist of screwdrivers for cross head Philips screws and there is 6 pieces in the set.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- BETA Phillips Standard Screwdriver Set, 6-Piece
- BETA Slotted 6-Piece
- BETA Phillips Standard Screwdriver Set, 4-Piece
- BETA Phillips Standard Screwdriver Set, 8-Piece
- Gedore Phillips Standard Screwdriver Set, 6-Piece
- BETA Phillips Standard Screwdriver Set, 7-Piece
- BETA Phillips Standard Screwdriver Set, 9-Piece
- BETA Phillips Standard Screwdriver Set, 12-Piece
