BETA Phillips Standard Screwdriver Set, 12-Piece

Subtotal (1 unit)*

€201.37

(exc. VAT)

€247.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€201.37

*price indicative

RS Stock No.:
234-5426
Mfr. Part No.:
1297TX/S12
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips

ESD Safe

No

Tip Size

T6-T7-T8-T9-T10 T15-T20-T25-T27 T30-T40-T45

Standards/Approvals

No

RoHS Status: Exempt

The BETA Screwdriver set is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.

Set of 12 drivers for torx head screws with handles T6,T7,T8,T9,T10,T15,T20,T25,T27,T30,T40,T45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy