Wera Screwdriver Set Hexagon, Torx, Slotted, Pozidriv Hex Key & Screwdriver Set, 14-Piece
- RS Stock No.:
- 231-4577
- Distrelec Article No.:
- 302-36-847
- Mfr. Part No.:
- 05004190001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€159.07
(exc. VAT)
€195.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.07 |
*price indicative
- RS Stock No.:
- 231-4577
- Distrelec Article No.:
- 302-36-847
- Mfr. Part No.:
- 05004190001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Hex Key & Screwdriver Set | |
| Number of Pieces | 14 | |
| Tip Type | Hexagon, Torx, Slotted, Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Hex Key & Screwdriver Set | ||
Number of Pieces 14 | ||
Tip Type Hexagon, Torx, Slotted, Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have tool set suitable for many bicycle screws. This set consist of all-round set with 7 T-handle screwdrivers, 5 kraftform screwdrivers and 2 chisel drivers with impact cap. The t-handles with holding function to hold the hexagonal socket screw securely on the tool.
T-handle screwdriver for the transmission of particularly high tightening and loosening moments
T-handle screwdriver with holding function on the long arm for a secure hold of the screw on the tool
PH screwdriver with Laser tip tip for better hold on the
