BETA Phillips, Slotted Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 234-5363
- Mfr. Part No.:
- 1293/D8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€93.76
(exc. VAT)
€115.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.76 |
*price indicative
- RS Stock No.:
- 234-5363
- Mfr. Part No.:
- 1293/D8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 8 screwdrivers. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Weight 728g
