BETA Phillips, Slotted Standard Screwdriver Set, 12-Piece
- RS Stock No.:
- 234-5365
- Mfr. Part No.:
- 1223/S12
- Manufacturer:
- BETA
Subtotal (1 unit)*
€144.90
(exc. VAT)
€178.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.90 |
*price indicative
- RS Stock No.:
- 234-5365
- Mfr. Part No.:
- 1223/S12
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA set of 12 screwdrivers. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Weight 920g
