Wiha 302 HK12 Screwdriver Set Phillips, Pozidriv, Slotted, Torx Standard Screwdriver Set, 12-Piece

Subtotal (1 unit)*

€123.46

(exc. VAT)

€151.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.46

*price indicative

RS Stock No.:
146-8052
Mfr. Part No.:
41002
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

12

Tip Type

Phillips, Pozidriv, Slotted, Torx

Tip Size

3.5 (Slotted) mm, 4 (Slotted) mm, 6.5 (Slotted) mm, PH1, PH2, PH3, PZ1, PZ2, T15, T20, T25, T30

Standards/Approvals

No

COO (Country of Origin):
DE
Increases your efficiency

Protects your health

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy