BETA Phillips Standard Screwdriver Set, 6-Piece

Subtotal (1 unit)*

€97.32

(exc. VAT)

€119.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€97.32

*price indicative

RS Stock No.:
234-5419
Mfr. Part No.:
1297TX/D6
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips

ESD Safe

No

Tip Size

T10-T15-T20 T25-T27-T30

Standards/Approvals

No

RoHS Status: Exempt

The BETA Screwdriver set is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.

Set of 6 drivers for torx head screws with handles T10,T15,T20,T25,T27,T30

Related links