BETA Screwdriver Set Slotted Slotted, 6-Piece
- RS Stock No.:
- 616-550
- Mfr. Part No.:
- 1243LP/D6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€108.69
(exc. VAT)
€133.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.69 |
*price indicative
- RS Stock No.:
- 616-550
- Mfr. Part No.:
- 1243LP/D6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Slotted head screwdriver is a precision hand tool engineered for high-torque applications in mechanical and industrial tasks. Its steel head is crafted from a special alloy containing silicon, chromium and vanadium, offering exceptional torsional and flexural strength. The phosphate-coated tip ensures accurate screw engagement and resists oxidation, while the matt chrome-plated blade enhances durability.
Steel blade with high silicon, chromium and vanadium content for strength
Matt chrome plated finish for corrosion resistance
Phosphate coated tip maintains precise geometry and prevents oxidation
Ergonomic handle with textured grip inspired by racing tire treads
