Facom Screwdriver Set Pozidriv, Slotted, Phillips, Hexagon, Torx Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 235-5081
- Mfr. Part No.:
- MOD.AT6PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€99.06
(exc. VAT)
€121.84
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €99.06 |
*price indicative
- RS Stock No.:
- 235-5081
- Mfr. Part No.:
- MOD.AT6PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Pozidriv, Slotted, Phillips, Hexagon, Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Pozidriv, Slotted, Phillips, Hexagon, Torx | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM MOD.AT6PB PROTWIST Screwdriver Set - 10 Pieces | Module
Features & Benefits
Inline hardening process for +100% tip life and +100% bar strength
Ergonomic handle with soft grip material
Blade "tri-coating" treatment (Zinc-Nickel-Chromium) for 4x corrosion resistance
Handle channel for +10% torque
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Lifetime guarantee
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Facom Torx Hexagon Phillips Standard Screwdriver Set, 7-Piece
- Facom Pozidriv 10-Piece
- Bahco Phillips Slotted 10-Piece
- Stanley Phillips Slotted Standard Screwdriver Set, 10-Piece
- Wera Hexagon Slotted Torx Interchangeable Standard Screwdriver Set, 11-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- Stanley Pozidriv 10-Piece
