Facom Screwdriver Set Pozidriv, Phillips Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 235-6321
- Mfr. Part No.:
- MODM.AT5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€137.76
(exc. VAT)
€169.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.76 |
*price indicative
- RS Stock No.:
- 235-6321
- Mfr. Part No.:
- MODM.AT5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Pozidriv, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Pozidriv, Phillips | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom protwist screwdrivers has optimised tool holding during transport and easy grip thanks to finger holes.
Weight 0.9 kg
Related links
- Facom Flat Phillips Standard Screwdriver Set, 10-Piece
- SAM Pozidriv 10-Piece
- Facom Phillips 10-Piece
- Facom Phillips Standard Screwdriver Set, 10-Piece
- Facom Pozidriv Phillips Torx Standard Screwdriver Set, 10-Piece
- Bahco Phillips Slotted 10-Piece
- SAM Phillips Standard Screwdriver Set, 10-Piece
- Facom Torx Hexagon Phillips Standard Screwdriver Set, 7-Piece
