Facom Screwdriver Set Extra Slim Insulated, 8-Piece
- RS Stock No.:
- 235-8377
- Mfr. Part No.:
- ATB.J8TVE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€133.59
(exc. VAT)
€164.32
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.59 |
*price indicative
- RS Stock No.:
- 235-8377
- Mfr. Part No.:
- ATB.J8TVE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 8 | |
| Tip Type | Extra Slim | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 8 | ||
Tip Type Extra Slim | ||
Standards/Approvals VDE | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom set of protwist screwdrivers for mixed heads has slim profile which gives 27 % more reach and CNC tip machining which gives better screw fit increasing torque transfer and reducing wear.
Each screwdriver is tested individually at 10,000 Volt for 10 seconds VDE approved
Handle material softer for more comfort and is still chemical resistant
Related links
- Facom Phillips Insulated, 8-Piece
- Facom Slotted 8-Piece
- Expert by Facom Slotted Insulated, 8-Piece
- Facom Pozidriv Slotted Insulated, 8-Piece
- Stanley Insulated, 8-Piece
- Bahco Pozidriv 8-Piece
- Facom 4 Piece Burin Extra-Plat Avec Protection Chisel Set
- Facom 1 Piece Burin Extra-Plat Avec Protection Chisel 24 mm Blade Width
