Facom Slotted Standard Screwdriver Set, 8-Piece

Subtotal (1 unit)*

€141.50

(exc. VAT)

€174.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.50

*price indicative

RS Stock No.:
236-0134
Mfr. Part No.:
AJT.2
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

8

Tip Type

Slotted

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CZ
The Facom has sets of wood handle screwdrivers.

Weight is 908 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy