Facom Cnc Tip Machining Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 235-8380
- Mfr. Part No.:
- ATD.J6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€47.29
(exc. VAT)
€58.17
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 27 April 2026
- Plus 4 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.29 |
*price indicative
- RS Stock No.:
- 235-8380
- Mfr. Part No.:
- ATD.J6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Protwist | |
| Number of Pieces | 6 | |
| Tip Type | Cnc Tip Machining | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Protwist | ||
Number of Pieces 6 | ||
Tip Type Cnc Tip Machining | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom protwist screwdriver set has blade tri coating treatment and CNC tip machining which gives better screw fit increasing torque transfer and reducing wear.
Handle material softer for more comfort and is still chemical resistant
Handle channel - + 10 % torque
Related links
- Facom Standard Screwdriver Set
- Facom Standard Screwdriver Set, 3-Piece
- Facom Phillips Slotted Pozidriv Standard Screwdriver Set, 7-Piece
- Facom Slotted Interchangeable Standard Screwdriver Set, 3-Piece
- Facom Slotted Standard Screwdriver Set
- Facom Pozidriv Standard Screwdriver Set, 6-Piece
- Facom Phillips 6-Piece
- Expert by Facom Phillips 6-Piece
