Facom Screwdriver Set Hexagon Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 235-8423
- Mfr. Part No.:
- ATWHH.JT6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.27 |
*price indicative
- RS Stock No.:
- 235-8423
- Mfr. Part No.:
- ATWHH.JT6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Hexagon | |
| Tip Size | 2 x 75 - 2.5 x 75 - 3 x 75 - 4 x 75 - 5 x 100 - 6 x 100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Hexagon | ||
Tip Size 2 x 75 - 2.5 x 75 - 3 x 75 - 4 x 75 - 5 x 100 - 6 x 100 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom set of 6 hexagon spinner keys has bi material ergonomic protwist handle for comfortable and reliable screwing.
Weight 375 g
Related links
- INBUS Hexagon Standard Screwdriver Set, 6-Piece
- Facom Torx Standard Screwdriver Set, 6-Piece
- Bahco Hexagon Interchangeable Standard Screwdriver Set, 6-Piece
- Facom Hex Ball End Standard Screwdriver Set, 6-Piece
- Wiha Hexagon Slotted Standard Screwdriver Set, 6-Piece ESD Safe
- Facom Pozidriv Standard Screwdriver Set, 6-Piece
- Facom Phillips 6-Piece
- Expert by Facom Phillips 6-Piece
