Facom Standard Screwdriver Set, 3-Piece
- RS Stock No.:
- 236-0177
- Mfr. Part No.:
- ATHH.JS5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€102.03
(exc. VAT)
€125.50
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.03 |
*price indicative
- RS Stock No.:
- 236-0177
- Mfr. Part No.:
- ATHH.JS5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom Sets of wood handle screwdrivers.
Weight: 952g
Related links
- Facom Slotted Interchangeable Standard Screwdriver Set, 3-Piece
- Facom Phillips 3-Piece
- Felo Phillips 3-Piece
- Stanley Phillips Interchangeable Standard Screwdriver Set, 3-Piece
- WAGO Slotted Standard Screwdriver Set, 3-Piece
- Wiha Phillips Slotted Standard Screwdriver Set, 3-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 3-Piece
- Facom Standard Screwdriver Set, 7-Piece
