Wiha Phillips Precision, 7-Piece
- RS Stock No.:
- 243-6310
- Distrelec Article No.:
- 301-44-552
- Mfr. Part No.:
- 42990
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€48.96
(exc. VAT)
€60.22
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.96 |
*price indicative
- RS Stock No.:
- 243-6310
- Distrelec Article No.:
- 301-44-552
- Mfr. Part No.:
- 42990
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 7 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Tip Size | PH0 x PH00 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 7 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Tip Size PH0 x PH00 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools fine screwdriver set picofinish slotted, Phillip's, consist of 7 pieces including holder. It simplifies your work with a practical plastic holder to hang up or stand on a surface.
Application ideal for fine and delicate fastening tasks for precision mechanics, model-making and
Hobby activities
