Wiha Torx Precision, 7-Piece

Subtotal (1 unit)*

€75.50

(exc. VAT)

€92.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.50

*price indicative

RS Stock No.:
243-6312
Distrelec Article No.:
301-44-559
Mfr. Part No.:
42997
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

7

Tip Type

Torx

ESD Safe

No

Tip Size

T4 to T9

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wiha Tools is a fine screwdriver set picofinish torx, consist of 7 pieces holder. It increases your efficiency. The screwdriver handle size concept for optimal balance between precision and control.

Application ideal for fine and delicate fastening tasks for precision mechanics, model-making and

Hobby activities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy