Wera Screwdriver Set Phillips, Slotted, Torx Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 224-5780
- Distrelec Article No.:
- 302-16-054
- Mfr. Part No.:
- 05137811001
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 224-5780
- Distrelec Article No.:
- 302-16-054
- Mfr. Part No.:
- 05137811001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted, Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted, Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform 900/7 set 1 screwdriver set Kraftform Wera: The chiseldriver
7-piece Wera chiseldriver set for screwdriving, chiselling, mortising and slackening stuck screws. With a multi-component Kraftform handle for fast and gentle work. Kraftform Plus: Hard handle zones for high working speeds, while soft handle zones guarantee high torque transfer. With pound-thru hexagon blade made of premium bit material, thereby giving lossless power transmission even with hammer blows. Tough tempered material to prevent the blade from chipping or breaking. With integrated impact cap to increase service life and reduce risk of splintering. The Wera Black Point tip and a sophisticated hardening process garantee a long usability of the tip, increased corrosion protection and exact fitting accuracy. With hexagon anti-roll protection to avoid bits from annoying rolling away in the workplace.
7-piece set in compact, textile box with Wera 2go compatibility
Chiseldriver for fastening, chiselling and loosening
With pound-thru hexagon blade, impact cap and wrench aid
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Multi-component Kraftform handle for fast and low-fatigue working
1x Kraftform 900/7 set 1 screwdriver set Kraftform Wera: The chiseldriver, 7 pieces; 2x 917 SPH Screwdriver for Phillips screws: PH 1x80, PH 2x100; 2x 977 Screwdriver for TORX® screws: TX 20x90, TX 25x100; 3x 932 A Screwdriver for slotted screws: 0.8x4.5x90, 1.0x5.5x100, 1.2x7.0x125; 1x Hook and Loop Fastener Strip 240, 240 x 50 mm
7-piece set in compact, textile box with Wera 2go compatibility
Chisel driver for fastening, chiselling and loosening
With pound-thru hexagon blade, impact cap and wrench aid
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Multi-component Kraftform handle for fast and low-fatigue working
Related links
- Wera Phillips Slotted 14-Piece
- Wera Phillips 7-Piece
- RS PRO Phillips Torx Interchangeable Standard Screwdriver Set, 7-Piece ESD Safe
- Wera Phillips; Slotted Insulated Screwdriver Set, 7-Piece
- Wera Phillips Slotted 11-Piece
- Wera Phillips Slotted 13-Piece
- Wera Phillips 7-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
