SAM Slotted Insulated Screwdriver Set, 5-Piece, ESD-Safe
- RS Stock No.:
- 266-8372
- Mfr. Part No.:
- ZTB-EJ5
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-8372
- Mfr. Part No.:
- ZTB-EJ5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| ESD Safe | Yes | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
ESD Safe Yes | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 5 SAMSOFORCE 1000 V insulated slotted screwdrivers that comes without container.
265 g weight
Related links
- SAM Slotted Insulated Screwdriver, 5-Piece
- SAM Slotted Standard Screwdriver Set, 5-Piece
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 5-Piece
- Wiha Phillips 5-Piece ESD Safe
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 6-Piece ESD Safe
- Wiha Torx Standard Screwdriver Set, 5-Piece ESD Safe
- Facom Pozidriv 5-Piece ESD Safe
