Avit Phillips, Slotted Precision, 6-Piece
- RS Stock No.:
- 276-5870
- Distrelec Article No.:
- 301-78-766
- Mfr. Part No.:
- AV05010
- Manufacturer:
- Avit
Subtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.31 |
*price indicative
- RS Stock No.:
- 276-5870
- Distrelec Article No.:
- 301-78-766
- Mfr. Part No.:
- AV05010
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Precision Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | PH0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Precision Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size PH0 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Avit precision screwdrivers has hardened and tempered steel blades for lasting durability.
Swivel tops for fingertip control
Contents 4 x slotted
