CK Phillips, Slotted Precision, 6-Piece
- RS Stock No.:
- 275-5426
- Distrelec Article No.:
- 301-79-073
- Mfr. Part No.:
- T4854P
- Manufacturer:
- CK
Subtotal (1 unit)*
€21.25
(exc. VAT)
€26.14
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.25 |
*price indicative
- RS Stock No.:
- 275-5426
- Distrelec Article No.:
- 301-79-073
- Mfr. Part No.:
- T4854P
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | PH00 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals PH00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK precision screwdriver set has ergonomically designed handle with hollow rotating cap for ease of use and precise control. It has premium quality alloy steel blade for exceptional strength and durability.
Precision machined tip for an exact screw fit
Black anti-peel tips
