Felo Phillips, Pozidriv Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 269-3917
- Mfr. Part No.:
- FE40096118
- Manufacturer:
- Felo
Subtotal (1 unit)*
€61.81
(exc. VAT)
€76.03
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.81 |
*price indicative
- RS Stock No.:
- 269-3917
- Mfr. Part No.:
- FE40096118
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Pozidriv | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Phillips, Pozidriv | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Felo SD Ergonic E-Slim Set comprises of 6 piece of screwdriver with slim line insulated blades are 50 percent slimmer and ideal for recessed screws and breakers. The 3 component handle with gel cushioning that can adapt to the users hand and finger tip control makes it a perfect fit for your hand thus reducing stress and fatigue whilst increasing comfort and torque.
Black tip for precision fit
Anti roll handle design
Related links
- Felo Phillips 3-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- Bahco Phillips Slotted Standard Screwdriver Set, 6-Piece
- Facom Pozidriv Standard Screwdriver Set, 6-Piece
- Wera Pozidriv Standard Screwdriver Set, 6-Piece
- Wiha Pozidriv Standard Screwdriver Set, 6-Piece
- SAM Slotted 6-Piece
- Bahco Pozidriv Standard Screwdriver Set, 6-Piece
