Felo Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 269-3951
- Mfr. Part No.:
- FE45095248
- Manufacturer:
- Felo
Subtotal (1 unit)*
€63.22
(exc. VAT)
€77.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.22 |
*price indicative
- RS Stock No.:
- 269-3951
- Mfr. Part No.:
- FE45095248
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Felo SD Ergonic Hammer Cap Set comprises of 5 piece with 3 piece of screwdriver gives smooth seamless handle for maximum comfort and additional grip. The gel cushioning can adapt to the users hand and finger tip control makes it a perfect fit for your hand. The hammer cap end with full length chisel blade for striking.
Black tip for precision fit
Impact proof handle core
