IRIMO Screwdriver Set Phillips, Slotted Precision, 6-Piece
- RS Stock No.:
- 711-618
- Mfr. Part No.:
- 461-6-B
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.50 |
*price indicative
- RS Stock No.:
- 711-618
- Mfr. Part No.:
- 461-6-B
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| Tip Size | Slotted: 1.6 mm | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
Tip Size Slotted: 1.6 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Precision screwdrivers set offers a versatile solution for intricate tasks requiring accuracy and finesse. This comprehensive 6-piece set is expertly designed for both professional and amateur users who require reliable tools for slotted and Phillips head screws. Each screwdriver features a comfortable handle that ensures a secure grip, enabling precise control during operations. The inclusion of free-turning caps guarantees ease of use, allowing for accurate adjustments in tight spaces. With chrome-plated blades, this set is built to withstand corrosion and maintain performance, making it an essential addition to any toolbox.
Includes 6 precision screwdrivers for versatile applications
Comfortable handle size enhances grip and control for detailed work
Free-turning caps facilitate smooth rotation for accurate operation
Slotted sizes: 1.6 mm, 2.0 mm, 2.5 mm, 3.0 mm cater to various screws
Phillips sizes: PH0 and PH00 provide solutions for different screw types
Chrome plated blades offer protection against corrosion for durability
Oxidised tips enhance accuracy and ensure a precise fit
Sliding plastic frame simplifies opening and release for convenience
Presented in clamshell packaging for protective storage
