Bahco Screwdriver Set Slotted Slotted, 6-Piece
- RS Stock No.:
- 281-9181
- Mfr. Part No.:
- 605-6
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€34.10
(exc. VAT)
€41.94
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.10 |
*price indicative
- RS Stock No.:
- 281-9181
- Mfr. Part No.:
- 605-6
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Screwdriver Set with Rubber Grip boasts a two-component handle for quick and friendly work. Markings on the handle for quick identification of the tip.
Integrated hanging hole
Nickel plated blade to prevent oxidation
High performance alloy steel blade
