BETA Screwdriver Set Slotted Slotted, 6-Piece
- RS Stock No.:
- 616-723
- Mfr. Part No.:
- 1274MQ/S6
- Manufacturer:
- BETA
Subtotal (1 unit)*
€97.27
(exc. VAT)
€119.64
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.27 |
*price indicative
- RS Stock No.:
- 616-723
- Mfr. Part No.:
- 1274MQ/S6
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Set | ||
Screwdriver Type Slotted | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver for headless slotted screws is a specialized tool designed for precision work in electrical, mechanical and industrial applications. Its blade geometry ensures perfect coupling with headless slotted screws, while the phosphate-coated tip maintains sharp profiles and resists oxidation. The matt chrome-plated finish and high-performance alloy steel construction deliver exceptional torsional and flexural strength.
Matt chrome plated finish for corrosion resistance and reduced glare
Phosphate coated tip preserves geometry and prevents oxidation
Tip design ensures precise fit with headless slotted screws
