SAM Torx Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 221-2647
- Mfr. Part No.:
- T-XJ5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€57.56
(exc. VAT)
€70.80
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.56 |
*price indicative
- RS Stock No.:
- 221-2647
- Mfr. Part No.:
- T-XJ5
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Set has S1 Torx Screwdrivers with T10, T20, T25, T30 and T40 designations.
It is set of 5
