SAM Screwdriver Set Phillips, Slotted Standard, 7-Piece
- RS Stock No.:
- 283-0462
- Mfr. Part No.:
- TA-PJ7MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€72.93
(exc. VAT)
€89.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.93 |
*price indicative
- RS Stock No.:
- 283-0462
- Mfr. Part No.:
- TA-PJ7MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 8764-2, NF ISO 8764-1, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
Standards/Approvals NF ISO 2380-2, NF ISO 8764-2, NF ISO 8764-1, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Screwdrivers set has a 1/3 7 slotted and Phillips screwdrivers.
Supplied in foam module
