RND Phillips, Standard Precision, 11-Piece

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Set

€12.53

(exc. VAT)

€15.41

(inc. VAT)

RS Stock No.:
283-4588
Distrelec Article No.:
301-10-730
Mfr. Part No.:
RND 550-00202
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Precision Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

11

Tip Type

Phillips, Standard

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy