PB SWISS TOOLS Screwdriver Set Phillips Phillips, 3-Piece

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
283-6400
Distrelec Article No.:
301-39-609
Mfr. Part No.:
PB 5548
Manufacturer:
PB SWISS TOOLS
Find similar products by selecting one or more attributes.
Select all

Brand

PB SWISS TOOLS

Product Type

Screwdriver Set

Screwdriver Type

Phillips

Number of Pieces

3

Tip Type

Phillips

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Classic VDE screwdriver set is a must-have for professionals and non-professionals alike. With fully insulated tools up to 1000V AC/1500V DC, these screwdrivers offer safety and reliability for electrical work. The slim handle with non-slip elastomer covering provides a comfortable grip for long, fatigue-free working. Ideal for quick turning and fine tuning work, these screwdrivers are designed for safety and efficiency.

Slim handle with non-slip elastomer covering for comfortable grip

Polypropylene core for durability and reliability

Suitable for fast turning and fine tuning work

Space-saving design for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy