PB SWISS TOOLS Slotted, Phillips Electronic, 6-Piece
- RS Stock No.:
- 288-8793
- Distrelec Article No.:
- 301-39-752
- Mfr. Part No.:
- PB 8641
- Manufacturer:
- PB SWISS TOOLS
Subtotal (1 unit)*
€35.21
(exc. VAT)
€43.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €35.21 |
*price indicative
- RS Stock No.:
- 288-8793
- Distrelec Article No.:
- 301-39-752
- Mfr. Part No.:
- PB 8641
- Manufacturer:
- PB SWISS TOOLS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Electronic | |
| Number of Pieces | 6 | |
| Tip Type | Slotted, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Screwdriver Set | ||
Screwdriver Type Electronic | ||
Number of Pieces 6 | ||
Tip Type Slotted, Phillips | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Screwdriver Set is designed for use in electronic works. It comes with a practical, combined desk and wall rack, making it convenient to organize and access the screwdrivers. With multiple screwdriver sizes included, it is a versatile set suitable for various precision mechanics and electronics tasks.
Includes screwdriver sizes 1.2, 1.5, 1.8, and 2.5 for different applications
Comes with a flexible holder design for wall or table placement
Color-coded handles for quick identification of the right tool
High slip resistance for optimal force transmission
Ideal for precision mechanics and electronics tasks
